-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EI SER LOW PRO CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4768
|
Newark | Ei Ser Low Pro Conn |Amp Te Connectivity 170355-1 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0270 | Buy Now |
DISTI #
A111040CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18304 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
170355-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170355-1) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
571-170355-1
|
Mouser Electronics | Headers & Wire Housings EI SER LOW PRO CONN RoHS: Compliant | 5679 |
|
$0.0250 / $0.1000 | Buy Now |
|
Future Electronics | EI SER LOW PRO CONN RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 42000 Container: Reel | 0Reel |
|
$0.0204 / $0.0212 | Buy Now |
DISTI #
AMP170355-1
|
Heilind Electronics | EI SER LOW PRO CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EI SER LOW PRO CONN RoHS: Compliant | 0 |
|
$0.0170 / $0.0276 | Buy Now |
DISTI #
170355-1
|
TTI | Headers & Wire Housings EI SER LOW PRO CONN Min Qty: 42000 Package Multiple: 42000 Container: Reel | Americas - 0 |
|
$0.0172 / $0.0217 | Buy Now |
DISTI #
170355-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170355-1) RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Lead time: 6 Weeks, 2 Days Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
AMP170355-1
|
Interstate Connecting Components | EI SER LOW PRO CONN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170355-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170355-1
TE Connectivity
EI SER LOW PRO CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |