-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV M-N-L PIN 26-22 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97685CT-ND
|
DigiKey | CONN PIN 22-26AWG TIN CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
98054 In Stock |
|
$0.0535 / $0.1600 | Buy Now |
DISTI #
170359-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 170359-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 6 Days Container: Reel | 48000 |
|
$0.0315 | Buy Now |
DISTI #
70C3810
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 70C3810) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 5 Days Container: Bulk | 24155 Partner Stock |
|
$0.0810 | Buy Now |
DISTI #
571-1703591
|
Mouser Electronics | Pin & Socket Connectors PIN 26-22 REEL RoHS: Compliant | 30000 |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
571-170359-1-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 26-22 REEL Reel of 1000 RoHS: Compliant | 3000 |
|
$0.0860 | Buy Now |
DISTI #
571-170359-1-CT
|
Mouser Electronics | Heavy Duty Power Connectors PIN 26-22 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1150 | Order Now |
DISTI #
70086817
|
RS | MIN-UMNL CONT STP-ID, UNIV M-N-L PIN 26-22 AWG | TE Connectivity 170359-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1110 / $0.1580 | RFQ |
|
Future Electronics | MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0503 | Buy Now |
|
Future Electronics | MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0503 / $0.0547 | Buy Now |
DISTI #
AMP170359-1
|
Heilind Electronics | UNIV M-N-L PIN 26-22 AWG | Americas - 31500 in Stock36000 On Order |
|
$0.0454 / $0.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170359-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170359-1
TE Connectivity
UNIV M-N-L PIN 26-22 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |