Part Details for 170381-1 by TE Connectivity
Overview of 170381-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170381-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8990
|
Newark | .312 Srs Rec Contact H-M-D-C Rohs Compliant: Yes |Amp Te Connectivity 170381-1 Min Qty: 288000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
A111042CT-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.312 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54 In Stock |
|
$0.0757 / $0.2500 | Buy Now |
DISTI #
170381-1
|
Avnet Americas | Quick Disconnect Terminal F Tin Strip - Tape and Reel (Alt: 170381-1) RoHS: Compliant Min Qty: 288000 Package Multiple: 9000 Lead time: 10 Weeks, 6 Days Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
571-170381-1
|
Mouser Electronics | Terminals .312 SRS REC CONTACT H-M-D-C RoHS: Compliant | 60000 |
|
$0.0790 / $0.1000 | Buy Now |
|
Future Electronics | 312 Series 14-20 AWG 0.312" Positive Lock Quick Disconnect Receptacle RoHS: Compliant pbFree: Yes Min Qty: 288000 Package Multiple: 9000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0711 | Buy Now |
DISTI #
AMP170381-1
|
Heilind Electronics | .312 SRS REC CONTACT H-M-D-C | Americas - 0 in Stock |
|
$0.0888 | Buy Now |
|
Onlinecomponents.com | PL .312 REC AV 0.5-2 MM2 PRE-TPBR RoHS: Compliant | 0 |
|
$0.0766 / $0.2247 | Buy Now |
DISTI #
170381-1
|
TTI | Terminals .312 SRS REC CONTACT H-M-D-C Min Qty: 288000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 | Buy Now |
DISTI #
AMP170381-1
|
Interstate Connecting Components | .312 SRS REC CONTACT H-M-D-C | 0 |
|
$0.0888 | Buy Now |
DISTI #
170381-1
|
Avnet Abacus | Quick Disconnect Terminal F Tin Strip (Alt: 170381-1) RoHS: Compliant Min Qty: 288000 Package Multiple: 9000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |