-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS REC CONT 26-20 AWG PHOS TN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8716
|
Newark | Headers&wire Housings Cont 26-20 Awg |Amp Te Connectivity 170429-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
70AH7094
|
Newark | Contact, Pin, Crimp, 26-20Awg Rohs Compliant: Yes |Amp Te Connectivity 170429-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1320 | Buy Now |
DISTI #
A105172-ND
|
DigiKey | CONN PIN 20-26AWG CRIMP TIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
17647 In Stock |
|
$0.0751 / $0.1400 | Buy Now |
DISTI #
170429-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170429-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
571-170429-2
|
Mouser Electronics | Headers & Wire Housings CONT 26-20 AWG RoHS: Compliant | 28933 |
|
$0.0750 / $0.1400 | Buy Now |
DISTI #
73774367
|
RS | EIS REC CONT 26-20 AWG PHOS TN, Wire-to-Board Connector Contacts | TE Connectivity 170429-2 Min Qty: 36000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.0708 | Buy Now |
DISTI #
AMP170429-2
|
Heilind Electronics | EIS REC CONT 26-20 AWG PHOS TN | Americas - 0 in Stock |
|
$0.0769 / $0.0897 | Buy Now |
|
Onlinecomponents.com | EIS REC CONT 26-20 AWG PHOS TN RoHS: Compliant |
396087 In Stock |
|
$0.0597 / $0.0933 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170429-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170429-2
TE Connectivity
EIS REC CONT 26-20 AWG PHOS TN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |