Part Details for 1704415 (ALTERNATE: ZFK3DS 1 5-5 08) by Phoenix Contact
Overview of 1704415 (ALTERNATE: ZFK3DS 1 5-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1704415 (ALTERNATE: ZFK3DS 1 5-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330097
|
RS | PCB Terminal Spring Cage 5.08mm 16AWG 400V 12A 1 Pos COMBICON ZFK3DS Series | Phoenix Contact 1704415 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $2.0000 | RFQ |