-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 AM REC 22-20 AWG 0.406 X 21 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9495
|
Newark | Pl 250 Am Rec 22-20 Awg 0.406 X 21 Br |Amp Te Connectivity 170452-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115000 |
|
$0.1150 | Buy Now |
DISTI #
11H8460
|
Newark | 250 Positive Lock Rec Rohs Compliant: Yes |Amp Te Connectivity 170452-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
A111043CT-ND
|
DigiKey | CONN QC RCPT 20-22AWG 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19752 In Stock |
|
$0.0602 / $0.1800 | Buy Now |
DISTI #
170452-1
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG F 22.8mm 7.6mm Strip - Tape and Reel (Alt: 170452-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000 Factory Stock |
|
$0.0637 | Buy Now |
DISTI #
571-170452-1
|
Mouser Electronics | Terminal Block Tools & Accessories 250POSITIVE LOCK REC RoHS: Compliant | 0 |
|
$0.0600 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0566 | Buy Now |
DISTI #
AMP170452-1
|
Heilind Electronics | 250 POSITIVE LOCK REC | Americas - 0 in Stock |
|
$0.0633 / $0.0729 | Buy Now |
|
Onlinecomponents.com | PL 250 AM REC 22-20 AWG 0.406 X 21 BR RoHS: Compliant |
119520 In Stock 15000 Factory Stock |
|
$0.0547 / $0.0798 | Buy Now |
DISTI #
170452-1
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG F 22.8mm 7.6mm Strip - Tape and Reel (Alt: 170452-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000 Factory Stock |
|
$0.0637 | Buy Now |
DISTI #
170452-1
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG F 22.8mm 7.6mm Strip - Tape and Reel (Alt: 170452-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000 Factory Stock |
|
$0.0637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170452-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170452-1
TE Connectivity
PL 250 AM REC 22-20 AWG 0.406 X 21 BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 0.51 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |