Part Details for 1704540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1704540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1704540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8502
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1704540000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
281-2941-ND
|
DigiKey | TERM BLK MIDDLE 4POS 10.2MM BG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$1.0068 / $1.8200 | Buy Now |
DISTI #
1704540000
|
Avnet Americas | Conn Feed-Thru 4 POS ST 20A - Bulk (Alt: 1704540000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0068 / $1.1599 | Buy Now |
DISTI #
470-1704540000
|
Mouser Electronics | Terminal Block Tools & Accessories ZDUB 2.5-2/4AN/DM RoHS: Compliant | 0 |
|
$1.0000 / $1.7100 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS ST 20A RoHS: Compliant |
100 In Stock 870 Factory Stock |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
60874666
|
Verical | Conn Feed-Through Terminal Block 4 POS ST 20A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2106 | Americas - 100 |
|
$1.4170 / $1.6770 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS ST 20A RoHS: Compliant |
100 In Stock 870 Factory Stock |
|
$1.0200 / $1.2900 | Buy Now |