-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 2.5mm2, 2 Row(s), 2 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1319-ND
|
DigiKey | TERM BLOCK 1POS 45DEG PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
130 In Stock |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
651-1704567
|
Mouser Electronics | Fixed Terminal Blocks END TERMINAL BLOCK RoHS: Compliant | 0 |
|
$1.1700 / $1.5600 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant |
101 In Stock 500 On Order |
|
$1.3400 / $2.4500 | Buy Now |
DISTI #
1704567
|
TTI | Fixed Terminal Blocks END TERMINAL BLOCK Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2000 / $1.3300 | Buy Now |
DISTI #
000000000000050885
|
Sager | Fixed Terminal Blocks END TERMINAL BLOCK Min Qty: 250 | 0 |
|
$1.4700 / $1.5800 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 900 |
|
RFQ | |
DISTI #
2776465
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3888 / $2.0537 | Buy Now |
DISTI #
2776465
|
Farnell | TB, WIRE TO BOARD, 1POS, 26-12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.0122 / $1.2026 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant |
101 In Stock 500 On Order |
|
$1.3400 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1704567
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1704567
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 2 Row(s), 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 1 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |