Part Details for 1704853 by Phoenix Contact
Overview of 1704853 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1704853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9949-ND
|
DigiKey | CONN PLUG 2POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6175 In Stock |
|
$0.6987 / $0.9300 | Buy Now |
DISTI #
651-1704853
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 2-P-2,5 WH RoHS: Compliant | 3146 |
|
$0.6990 / $0.9100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin RoHS: Compliant |
200 In Stock |
|
$0.6550 / $0.8440 | Buy Now |
DISTI #
82432838
|
Verical | Conn Terminal Block F 2 POS 2.5mm Push-In Spring ST Cable Mount 6A RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2423 | Americas - 209 |
|
$0.6823 / $0.8457 | Buy Now |
DISTI #
1704853
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 2-P-2,5 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6800 / $0.7500 | Buy Now |
DISTI #
000000000004090834
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 2-P-2,5 WH Min Qty: 1 | 0 |
|
$0.8785 / $1.0200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin RoHS: Compliant |
200 In Stock |
|
$0.6550 / $0.8440 | Buy Now |
|
New Advantage Corporation | Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.7200 / $0.8500 | Buy Now |
Part Details for 1704853
1704853 CAD Models
1704853 Part Data Attributes
|
1704853
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1704853
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |