Part Details for 1704860 by Phoenix Contact
Overview of 1704860 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1704860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5962
|
Newark | Pcb Connector, Ptsm 0,5/ 7-P-2,5 Wh Rohs Compliant: Yes |Phoenix Contact 1704860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$3.4100 / $5.2300 | Buy Now |
DISTI #
277-9954-ND
|
DigiKey | CONN PLUG 7POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
110 In Stock |
|
$2.1206 / $2.7000 | Buy Now |
DISTI #
651-1704860
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 7-P-2,5 WH RoHS: Compliant | 109 |
|
$2.1200 / $2.7000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin | 0 |
|
$2.1600 / $3.1500 | Buy Now |
DISTI #
1704860
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 7-P-2,5 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.0600 / $2.3200 | Buy Now |
DISTI #
000000000004090840
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 7-P-2,5 WH Min Qty: 100 | 0 |
|
$2.6600 / $2.8700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
DISTI #
2928449
|
element14 Asia-Pacific | PCB CONNECTOR, PTSM 0,5/ 7-P-2,5 WH RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$2.4776 / $2.8548 | Buy Now |
DISTI #
2928449
|
Farnell | PCB CONNECTOR, PTSM 0,5/ 7-P-2,5 WH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 15 |
|
$2.4673 / $2.7442 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin | 0 |
|
$2.1600 / $3.1500 | Buy Now |
Part Details for 1704860
1704860 CAD Models
1704860 Part Data Attributes:
|
1704860
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1704860
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |