Part Details for 1705939 by Phoenix Contact
Overview of 1705939 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1705939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1705939-ND
|
DigiKey | DP-PLW 16-6/5 3MM Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
651-1705939
|
Mouser Electronics | Terminal Block Tools & Accessories DP-PLW 16-6/5 3MM RoHS: Compliant | 10 |
|
$1.6200 / $1.9700 | Buy Now |
DISTI #
71869203
|
RS | Partition Plate 10mm 5 Position | Phoenix Contact 1705939 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $1.9300 | RFQ |
|
Onlinecomponents.com | Connector Accessories Spacer Straight |
13 In Stock |
|
$1.6200 / $2.4900 | Buy Now |
DISTI #
000000000005812146
|
Sager | Terminal Block Tools & Accessories DP-PLW 16-6/5 3MM Min Qty: 15 | 0 |
|
$2.0500 / $2.3900 | Buy Now |
|
Master Electronics | Connector Accessories Spacer Straight |
13 In Stock |
|
$1.6200 / $2.4900 | Buy Now |