-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1706081-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 315 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4330 | Buy Now |
DISTI #
651-1706081
|
Mouser Electronics | Pluggable Terminal Blocks MCV 0,5/12-G- 2,54 SMDR56C2 RoHS: Compliant | 0 |
|
$8.4300 / $8.4400 | Order Now |
DISTI #
71712904
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 12 Position | Phoenix Contact 1706081 RoHS: Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2000 / $11.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5400 / $15.7900 | Buy Now |
DISTI #
000000000005577144
|
Sager | Pluggable Terminal Blocks MCV 0,5/12-G- 2,54 SMDR56C2 Min Qty: 315 | 0 |
|
$9.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5400 / $15.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706081
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |