-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1706155-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 315 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5520 | Buy Now |
DISTI #
651-1706155
|
Mouser Electronics | Pluggable Terminal Blocks MCV 0,5/14-G- 2,54 P20THRR56C2 RoHS: Compliant | 0 |
|
$6.5500 / $6.5600 | Order Now |
DISTI #
71679594
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 14 Position | Phoenix Contact 1706155 RoHS: Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3700 / $9.1000 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 14 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the last position - can be combined with the FMC 0,5/...-ST-2,54 C2 connector RoHS: Compliant | 0 |
|
$5.8600 / $12.2600 | Buy Now |
DISTI #
000000000005577202
|
Sager | Pluggable Terminal Blocks MCV 0,5/14-G- 2,54 P20THRR56C2 Min Qty: 315 | 0 |
|
$7.4400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 14 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the last position - can be combined with the FMC 0,5/...-ST-2,54 C2 connector RoHS: Compliant | 0 |
|
$5.8600 / $12.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706155
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706155
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |