-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1706201CT-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
888 In Stock |
|
$2.9006 / $5.8600 | Buy Now |
DISTI #
651-1706201
|
Mouser Electronics | Pluggable Terminal Blocks MC 0,5/ 6-G- 2,54 P20THRR44C2 RoHS: Compliant | 453 |
|
$2.9500 / $5.2700 | Buy Now |
DISTI #
V72:2272_17021184
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1720 Container: Cut Strips | Americas - 201 |
|
$0.0977 / $0.2489 | Buy Now |
DISTI #
71553201
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 6 Position Combicon Control Series | Phoenix Contact 1706201 RoHS: Compliant Min Qty: 465 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.3000 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the last position - can be combined with the FMC 0,5/...-ST-2,54 C2 connector | 0 |
|
$2.8800 / $5.9900 | Buy Now |
DISTI #
000000000005577240
|
Sager | Pluggable Terminal Blocks MC 0,5/ 6-G- 2,54 P20THRR44C2 Min Qty: 465 | 0 |
|
$3.6500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
DISTI #
1706201
|
element14 Asia-Pacific | INTERFACE ANALOG RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$534.3927 / $544.0695 | Buy Now |
DISTI #
1706201
|
Farnell | INTERFACE ANALOG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 4 |
|
$283.9125 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the last position - can be combined with the FMC 0,5/...-ST-2,54 C2 connector | 0 |
|
$2.8800 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706201
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706201
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |