-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1706216TR-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 465 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4550 | Buy Now |
DISTI #
651-1706216
|
Mouser Electronics | Pluggable Terminal Blocks MC 0,5/ 9-G- 2,54 P20THRR44C1 RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
DISTI #
71616789
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 9 Position | Phoenix Contact 1706216 RoHS: Compliant Min Qty: 465 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $5.9700 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 9 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the first position - can be combined with the FMC 0,5/...-ST-2,54 C1 connector | 0 |
|
$3.9900 / $8.3100 | Buy Now |
DISTI #
000000000005577252
|
Sager | Pluggable Terminal Blocks MC 0,5/ 9-G- 2,54 P20THRR44C1 Min Qty: 465 | 0 |
|
$5.0600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
DISTI #
1706216
|
element14 Asia-Pacific | POWER SUPPLY PRIMARY SWITCH MODE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$160.1057 | Buy Now |
DISTI #
1706216
|
Farnell | POWER SUPPLY PRIMARY SWITCH MODE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$132.2354 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 9 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm - Fixed coding of the first position - can be combined with the FMC 0,5/...-ST-2,54 C1 connector | 0 |
|
$3.9900 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706216
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |