1706235
Description: Modular Terminal Block, 5A, 0.34mm2, 1 Deck(s),

Overview of 1706235 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1706235 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 277-1423-ND
DigiKey TERM BLK 8P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk 57
In Stock
  • 1 $4.1800
$4.1800 Buy Now
DISTI # 651-1706235
Mouser Electronics Fixed Terminal Blocks 8P 3.81mm 90 DEG RoHS: Compliant 150
  • 1 $4.1800
  • 1,000 $4.1700
$4.1700 / $4.1800 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - number of positions: 8 - connection method: Displacement connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant 150 In Stock
  • 5 $4.6400
  • 25 $4.1600
  • 100 $4.1200
  • 250 $4.0800
  • 500 $4.0400
  • 1,000 $4.0000
  • 2,500 $3.9600
  • 5,000 $3.9200
$3.9200 / $4.6400 Buy Now
DISTI # 80933479
Verical Conn PC Terminal Block 8 POS 3.81mm Solder RA Thru-Hole 5A Cardboard RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2218 Americas - 150
  • 15 $6.0320
  • 25 $5.4080
  • 100 $5.3560
  • 250 $5.3040
  • 500 $5.2520
$5.2520 / $6.0320 Buy Now
DISTI # 1706235
TTI Fixed Terminal Blocks 8P 3.81mm 90 DEG Min Qty: 50 Package Multiple: 50 Container: Each Americas - 0
  • 50 $4.4600
  • 100 $4.3800
  • 250 $4.2900
  • 500 $4.2100
  • 1,000 $4.1200
  • 2,500 $4.0400
  • 5,000 $3.9600
$3.9600 / $4.4600 Buy Now
DISTI # 000000000000180873
Sager Fixed Terminal Blocks 8P 3.81mm 90 DEG Min Qty: 50 0
  • 50 $5.7500
  • 100 $5.5300
  • 150 $5.3200
  • 300 $5.1400
$5.1400 / $5.7500 Buy Now
Dynamic Solutions GmbH PCB terminal block 900
RFQ
Master Electronics PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - number of positions: 8 - connection method: Displacement connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant 150 In Stock
  • 5 $4.6400
  • 25 $4.1600
  • 100 $4.1200
  • 250 $4.0800
  • 500 $4.0400
  • 1,000 $4.0000
  • 2,500 $3.9600
  • 5,000 $3.9200
$3.9200 / $4.6400 Buy Now

CAD Models for 1706235 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1706235 by Phoenix Contact

1706235
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
POLYAMIDE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
8
Rated Current
5 A
Rated Voltage
160 V
Safety Approval
UL; CSA
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
0.34 mm2
Wire Gauge
22 AWG
Want to compare parts?
  1. 1706235
    Phoenix Contact
    Modular Terminal Block, 5A, 0.34mm2, 1 Deck(s),
    VS

Related Parts for 1706235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1706235 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1706235 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1706235 would you like to use for your alert(s)?
  • Please alert me when 1706235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1706235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1706235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1706235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1706235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1706235 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: