There are no models available for this part yet.
Overview of 1706245 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1706245 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1706245-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7841 | Buy Now | |
DISTI #
651-1706245
|
Mouser Electronics | Pluggable Terminal Blocks FMC 0,5/16-ST- 2,54 C1 RoHS: Compliant | 0 |
|
$17.7800 | Order Now | |
DISTI #
71775924
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 16 Position | Phoenix Contact 1706245 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 / $24.7100 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers RoHS: Compliant | 0 |
|
$15.9400 / $33.3900 | Buy Now | ||
DISTI #
000000000005577273
|
Sager | Pluggable Terminal Blocks FMC 0,5/16-ST- 2,54 C1 Min Qty: 100 | 0 |
|
$20.1900 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 16 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold - Fixed coding of the first position - can be combined with MC(V) 0,5/...-G-2,54...C1 headers RoHS: Compliant | 0 |
|
$15.9400 / $33.3900 | Buy Now |
CAD Models for 1706245 by Phoenix Contact
Part Data Attributes for 1706245 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|