-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 16A, 2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X3965
|
Newark | |Phoenix Contact 1706714 Min Qty: 551 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
32AC9158
|
Newark | Tb, Wire To Board, 1Pos, 24-14Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1706714 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $0.9350 | Buy Now |
DISTI #
277-1316-ND
|
DigiKey | TERM BLOCK 1POS 45DEG PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19747 In Stock |
|
$0.4144 / $0.5500 | Buy Now |
DISTI #
651-1706714
|
Mouser Electronics | Fixed Terminal Blocks 1P 5.08mm 135DEG RoHS: Compliant | 5129 |
|
$0.4140 / $0.5500 | Buy Now |
DISTI #
V36:1790_10608530
|
Arrow Electronics | Conn PC Terminal Block 1 POS Solder Thru-Hole 16A Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2326 | Americas - 7 |
|
$0.4047 / $0.5467 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available. RoHS: Compliant |
3000 In Stock |
|
$0.4122 / $0.5055 | Buy Now |
DISTI #
74491844
|
Verical | Conn PC Terminal Block 1 POS Solder Thru-Hole 16A Min Qty: 250 Package Multiple: 250 | Americas - 2500 |
|
$0.5518 / $0.7021 | Buy Now |
DISTI #
1706714
|
TTI | Fixed Terminal Blocks 1P 5.08mm 135DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 750 In Stock |
|
$0.4020 / $0.4430 | Buy Now |
DISTI #
000000000000180885
|
Sager | Fixed Terminal Blocks 1P 5.08mm 135DEG Min Qty: 1 | 15900 |
|
$0.5029 / $0.6078 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706714
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706714
Phoenix Contact
Modular Terminal Block, 16A, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Ways | 1 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |