1707195
Description: Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1707195 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 1707195 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 277-8578-ND
DigiKey TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 250 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $2.8800
$2.8800 Buy Now
DISTI # 651-1707195
Mouser Electronics Fixed Terminal Blocks MKDSO 2.5/ 2-R RoHS: Compliant 223
  • 1 $4.3800
  • 10 $4.3100
  • 100 $3.2500
  • 250 $2.8800
$2.8800 / $4.3800 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit RoHS: Compliant 0
  • 63 $4.4200
  • 125 $3.3400
  • 188 $3.1100
  • 250 $3.0500
$3.0500 / $4.4200 Buy Now
DISTI # 000000000000180894
Sager Fixed Terminal Blocks MKDSO 2.5/ 2-R Min Qty: 250 0
  • 250 $3.6300
  • 500 $3.5000
$3.5000 / $3.6300 Buy Now
Dynamic Solutions GmbH PCB terminal block 500
RFQ
Master Electronics PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit RoHS: Compliant 0
  • 63 $4.4200
  • 125 $3.3400
  • 188 $3.1100
  • 250 $3.0500
$3.0500 / $4.4200 Buy Now
Neutron USA Fixed Terminal Blocks MKDSO 2.5/ 2-R 50
  • 1 $39.1600
$39.1600 Buy Now

CAD Models for 1707195 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1707195 by Phoenix Contact

1707195
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
24 A
Rated Voltage
320 V
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
13 AWG
Want to compare parts?
  1. 1707195
    Phoenix Contact
    Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1707195 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1707195 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1707195 would you like to use for your alert(s)?
  • Please alert me when 1707195 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1707195 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1707195 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1707195 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1707195.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1707195 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: