Part Details for 17072 by Goobay
Overview of 17072 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GOOBAY-17072
|
TME | Cable tie, L: 300mm, W: 3.5mm, polyamide, black, 100pcs, -35÷85°C Min Qty: 1 | 9 |
|
$1.9200 / $2.8100 | Buy Now |