-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2554
|
Newark | Terminal Block, Wtb, 3Pos, 5Mm, Th Rohs Compliant: Yes |Phoenix Contact 1707218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.8700 | Buy Now |
DISTI #
277-2895-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$4.2993 / $6.0700 | Buy Now |
DISTI #
651-1707218
|
Mouser Electronics | Fixed Terminal Blocks MKDSO 2.5/ 3-R GN RoHS: Compliant | 0 |
|
$4.2900 / $5.0500 | Order Now |
DISTI #
V36:1790_10608348
|
Arrow Electronics | Conn PC Terminal Block F 3 POS 5mm Solder RA Thru-Hole 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2334 | Americas - 148 |
|
$4.0270 / $6.0160 | Buy Now |
DISTI #
V79:2366_26219028
|
Arrow Electronics | Conn PC Terminal Block F 3 POS 5mm Solder RA Thru-Hole 24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2015 | Americas - 50 |
|
$3.0480 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - pitch: 5 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit RoHS: Compliant | 0 |
|
$4.2300 / $6.1300 | Buy Now |
DISTI #
1707218
|
TTI | Fixed Terminal Blocks MKDSO 2.5/ 3-R GN RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$3.9400 / $4.7900 | Buy Now |
DISTI #
000000000000180896
|
Sager | Fixed Terminal Blocks MKDSO 2.5/ 3-R GN Min Qty: 250 | 0 |
|
$4.8600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
DISTI #
3518098
|
Farnell | TERMINAL BLOCK, WTB, 3POS, 5MM, TH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.1961 / $3.0746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1707218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1707218
Phoenix Contact
Barrier Strip Terminal Block, 24A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 320 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |