Part Details for 170724-1 by TE Connectivity
Overview of 170724-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170724-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-170724-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 400 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
4475 In Stock |
|
$0.1840 / $0.1910 | Buy Now |
DISTI #
170724-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 13.5-17AWG 22mm 12mm Tin Box RoHS: Compliant |
4475 Partner Stock |
|
$0.1581 / $0.3305 | Buy Now |
DISTI #
21030606
|
Verical | Ring Tongue Terminal 14-16AWG Copper 22mm Tin Box Min Qty: 350 Package Multiple: 1 | Americas - 4475 |
|
$0.1720 / $0.1790 | Buy Now |
DISTI #
TE Connectivity 170724-1
|
PEI Genesis | Ring Terminal, 2.6mm2 | 4475 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 13.5-17AWG 22mm 12mm Tin Box RoHS: Compliant |
4475 Partner Stock |
|
$0.1581 / $0.3305 | Buy Now |
Part Details for 170724-1
170724-1 CAD Models
170724-1 Part Data Attributes:
|
170724-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170724-1
TE Connectivity
2.6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |