Part Details for 170730-2 by TE Connectivity
Overview of 170730-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170730-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170730-2-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 30mm 12mm Tin Loose Piece RoHS: Compliant |
18 In Stock |
|
$0.6200 / $1.5730 | Buy Now |
DISTI #
170730-2
|
Avnet Abacus | Ring Tongue Terminal 6AWG 30mm 12mm Tin Loose Piece (Alt: 170730-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 6AWG 30mm 12mm Tin Loose Piece RoHS: Compliant |
18 In Stock |
|
$0.6200 / $1.5730 | Buy Now |
Part Details for 170730-2
170730-2 CAD Models
170730-2 Part Data Attributes
|
170730-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170730-2
TE Connectivity
16.8mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |