Part Details for 1707740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1707740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1707740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0968
|
Newark | Barrier Strip Terminal Block, 10A, 3.31Mm2, 1 Row(S), 1 Deck(S) |Weidmuller 1707740000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 15A Box RoHS: Compliant |
117 In Stock |
|
$4.6700 / $6.7100 | Buy Now |
DISTI #
54473415
|
Verical | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 15A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1731 | Americas - 96 |
|
$8.7230 | Buy Now |
DISTI #
WEIDMULLER 1707740000
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
DISTI #
1707740000
|
Avnet Abacus | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1707740000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 15A Box RoHS: Compliant |
117 In Stock |
|
$4.6700 / $6.7100 | Buy Now |