Part Details for 1707790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1707790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1707790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8811
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:300V, Product Range:-, Rohs Compliant: Yes |Weidmuller 1707790000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.9400 / $14.4200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 15A Box RoHS: Compliant |
30 In Stock |
|
$9.3600 / $22.9300 | Buy Now |
DISTI #
77698747
|
Verical | Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 15A Box RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2241 | Americas - 30 |
|
$18.0176 / $29.5490 | Buy Now |
DISTI #
1707790000
|
Avnet Abacus | Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 10A Box (Alt: 1707790000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 12 POS 5.08mm Crimp ST Cable Mount 15A Box RoHS: Compliant |
30 In Stock |
|
$9.3600 / $22.9300 | Buy Now |