170785-1
Description: 6.6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL

Overview of 170785-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 170785-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ4059
Newark P.g Ring Ul.csa(12-10)/Te Connectivity/Amp Brand |Amp Te Connectivity 170785-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0800
  • 10 $1.0300
  • 25 $0.9970
  • 50 $0.9690
  • 100 $0.7760
  • 500 $0.6850
$0.6850 / $1.0800 Buy Now
DISTI # 170785-1
Avnet Abacus Ring Tongue Terminal 12-10AWG 28.5mm 9.5mm Tin Loose Piece (Alt: 170785-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Abacus - 0
Buy Now

CAD Models for 170785-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 170785-1 by TE Connectivity

170785-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
6.6 mm2
Wire Gauge
10 AWG
Want to compare parts?
  1. 170785-1
    TE Connectivity
    6.6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
    VS

Related Parts for 170785-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 170785-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 170785-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 170785-1 would you like to use for your alert(s)?
  • Please alert me when 170785-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 170785-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 170785-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 170785-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 170785-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 170785-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: