-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1708004-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6120 | Buy Now |
DISTI #
651-1708004
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 2-HH- 2,5-SMD WH R32 RoHS: Compliant | 389 |
|
$0.6110 / $0.8000 | Buy Now |
DISTI #
71549762
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 2 Position Combicon Compact Series | Phoenix Contact 1708004 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8200 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Top Entry SMD T/R | 0 |
|
$0.5700 / $0.8070 | Buy Now |
DISTI #
000000000005577296
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 2-HH- 2,5-SMD WH R32 Min Qty: 600 | 0 |
|
$0.6945 / $0.7480 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Top Entry SMD T/R | 0 |
|
$0.5700 / $0.8070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1708004
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1708004
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |