Part Details for 1708026 (ALTERNATE: MKKDS 1/ 2-3 81) by Phoenix Contact
Overview of 1708026 (ALTERNATE: MKKDS 1/ 2-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1708026 (ALTERNATE: MKKDS 1/ 2-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054435
|
RS | PCB Terminal Screw 3.81mm 16AWG 200V 8A 2 Position COMBICON MKKDS Series | Phoenix Contact 1708026 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $4.1700 | RFQ |