-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4773
|
Newark | Insulation Sleeve,250 Series Rohs Compliant: Yes |Amp Te Connectivity 170823-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7034 |
|
$0.0830 | Buy Now |
DISTI #
A106978-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 1POS CLEAR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6147 In Stock |
|
$0.1201 / $0.2700 | Buy Now |
DISTI #
170823-4
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 170823-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
17R4773
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 17R4773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 7034 Partner Stock |
|
$0.1720 / $0.2810 | Buy Now |
DISTI #
571-170823-4
|
Mouser Electronics | Terminals INSU SLV 250 SER RoHS: Compliant | 17081 |
|
$0.1090 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Bag | 0Bag |
|
$0.1129 | Buy Now |
DISTI #
AMP170823-4
|
Heilind Electronics | INSULATION SLEEVE,250 SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON SLEEVE,REC.,TRANSPARENT RoHS: Compliant |
26354 In Stock |
|
$0.0803 / $0.1534 | Buy Now |
|
Quest Components | 64 |
|
$0.1134 / $0.3780 | Buy Now | |
DISTI #
170823-4
|
TTI | Terminals INSU SLV 250 SER RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0930 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170823-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170823-4
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |