-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8519
|
Newark | Insulation Sleeve, Receptacle, 1Pos, Accessory Type:Insulation Sleeve, For Use With:Amp Faston 250 Series Contacts, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 170823-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11381 |
|
$0.0710 | Buy Now |
DISTI #
A106979-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 1POS CLEAR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
57490 In Stock |
|
$0.1019 / $0.1600 | Buy Now |
DISTI #
170823-6
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 170823-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
11H8519
|
Avnet Americas | Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece - Bulk (Alt: 11H8519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 11431 Partner Stock |
|
$0.1790 / $0.3120 | Buy Now |
DISTI #
571-170823-6
|
Mouser Electronics | Terminals SLEEVE FOR 250 F RoHS: Compliant | 999 |
|
$0.0990 / $0.1600 | Buy Now |
DISTI #
V99:2348_11651303
|
Arrow Electronics | Insulation Sleeve Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2047 | Americas - 2575 |
|
$0.0599 / $0.0813 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.0959 | Buy Now |
DISTI #
AMP170823-6
|
Heilind Electronics | SLEEVE FOR 250 F | Americas - 5250 in Stock |
|
$0.0842 / $0.1235 | Buy Now |
|
Onlinecomponents.com | 250 FASTON SLEEVE,REC.,TRANSPARENT RoHS: Compliant |
26511 In Stock |
|
$0.0679 / $0.0706 | Buy Now |
DISTI #
51507702
|
Verical | Insulation Sleeve Straight RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1704 | Americas - 20000 |
|
$0.0909 / $0.0981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170823-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170823-6
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |