Part Details for 1708755 by Phoenix Contact
Overview of 1708755 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1708755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1708755-ND
|
DigiKey | PANEL FEED-THROUGH TERMINAL BLOC Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.8740 | Buy Now |
DISTI #
651-1708755
|
Mouser Electronics | Fixed Terminal Blocks TW 95/ 4-CL RoHS: Compliant | 2 |
|
$206.8700 / $221.3300 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - Cable lug connection - number of positions: 4 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 123 mm - color: gray | 0 |
|
$150.2600 / $158.0300 | Buy Now |
DISTI #
000000000005577308
|
Sager | Fixed Terminal Blocks TW 95/ 4-CL Min Qty: 5 | 0 |
|
$198.6600 / $206.0200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1200 |
|
RFQ | |
DISTI #
2924323
|
Farnell | TERMINAL BLOCK, TW 95/ 4-CL RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$205.7819 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - Cable lug connection - number of positions: 4 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 123 mm - color: gray | 0 |
|
$150.2600 / $158.0300 | Buy Now |
Part Details for 1708755
1708755 CAD Models
1708755 Part Data Attributes:
|
1708755
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1708755
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |