Part Details for 1708756 by Phoenix Contact
Overview of 1708756 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1708756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1708756-ND
|
DigiKey | PANEL FEED-THROUGH TERMINAL BLOC Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.6520 | Buy Now |
DISTI #
651-1708756
|
Mouser Electronics | Fixed Terminal Blocks TW 95/ 5-CL RoHS: Compliant | 0 |
|
$258.6500 | Order Now |
|
Onlinecomponents.com | Panel feed-through terminal block - Cable lug connection - number of positions: 5 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 149 mm - color: gray | 0 |
|
$187.8600 / $197.5800 | Buy Now |
DISTI #
000000000005577309
|
Sager | Fixed Terminal Blocks TW 95/ 5-CL Min Qty: 5 | 0 |
|
$248.3900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1500 |
|
RFQ | |
DISTI #
2924324
|
Farnell | TERMINAL BLOCK, TW 95/ 5-CL RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$257.2299 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - Cable lug connection - number of positions: 5 - load current: 232 A - connection direction of the conductor to plug-in direction: 0 ° - width: 149 mm - color: gray | 0 |
|
$187.8600 / $197.5800 | Buy Now |
Part Details for 1708756
1708756 CAD Models
1708756 Part Data Attributes:
|
1708756
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1708756
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |