Part Details for 1709456 by Phoenix Contact
Overview of 1709456 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1709456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9615
|
Newark | Terminal Block, Pluggable, 8Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:8Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709456 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$4.2200 / $6.4700 | Buy Now |
DISTI #
277-11809-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
196 In Stock |
|
$2.6300 | Buy Now |
DISTI #
651-1709456
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/8-PI-2,5 WH RoHS: Compliant | 618 |
|
$2.6300 | Buy Now |
DISTI #
V99:2348_17021280
|
Arrow Electronics | Conn Terminal Block M 8 POS 2.5mm Spring Clamp ST Cable Mount 6A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1612 | Americas - 12 |
|
$0.2403 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin |
200 In Stock |
|
$2.6200 / $3.8200 | Buy Now |
DISTI #
70832322
|
Verical | Conn Terminal Block M 8 POS 2.5mm Spring Clamp ST Cable Mount 6A Min Qty: 15 Package Multiple: 5 Date Code: 1623 | Americas - 200 |
|
$3.9847 / $5.0596 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 87 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 48 |
|
$2.8500 / $5.7000 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 69 |
|
$2.8000 / $6.0000 | Buy Now |
DISTI #
1709456
|
TTI | Pluggable Terminal Blocks PTSM 0,5/8-PI-2,5 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.6000 | Buy Now |
Part Details for 1709456
1709456 CAD Models
1709456 Part Data Attributes:
|
1709456
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709456
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |