Part Details for 1709463 by Phoenix Contact
Overview of 1709463 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1709463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9612
|
Newark | Terminal Block, Pluggable, 6Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:6Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:160V, Product Range:Ptsm, rohs Compliant: Yes |Phoenix Contact 1709463 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$3.0700 / $4.7100 | Buy Now |
DISTI #
277-11814-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1408 In Stock |
|
$1.8281 / $2.3300 | Buy Now |
DISTI #
651-1709463
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/6-PL-2,5 WH Plug RoHS: Compliant | 886 |
|
$1.8200 / $2.3300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin |
25 In Stock |
|
$1.8000 / $2.3500 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK | 21 |
|
$2.0250 / $4.0500 | Buy Now |
DISTI #
1709463
|
TTI | Pluggable Terminal Blocks PTSM 0,5/6-PL-2,5 WH Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7900 / $1.8500 | Buy Now |
|
ComSIT USA | PLUG COMPONENT Barrier Strip Terminal Block RoHS: Compliant | Europe - 200 |
|
RFQ | |
DISTI #
000000000005521315
|
Sager | Pluggable Terminal Blocks PTSM 0,5/6-PL-2,5 WH Plug Min Qty: 1 | 0 |
|
$2.3000 / $2.6800 | Buy Now |
DISTI #
63P8400
|
Bürklin Elektronik | Socket header, 6 pole, pitch 2.5 mm, straight, white, 1709463 Min Qty: 1 | 100 |
|
$2.6168 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ |
Part Details for 1709463
1709463 CAD Models
1709463 Part Data Attributes:
|
1709463
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709463
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |