Part Details for 1709693 by Phoenix Contact
Overview of 1709693 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1709693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1709693
|
Mouser Electronics | Pluggable Terminal Blocks PC 6/ 3-STF- 10,16 BD:1-3 RoHS: Compliant | 0 |
|
$12.4400 / $14.8000 | Order Now |
DISTI #
71724181
|
RS | PCB Plug Screw 10.16mm 8AWG 1000V 41A 3 Position | Phoenix Contact 1709693 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1100 / $15.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6700 / $14.5200 | Buy Now |
DISTI #
1709693
|
TTI | Pluggable Terminal Blocks PC 6/ 3-STF- 10,16 BD:1-3 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.8400 | Buy Now |
DISTI #
000000000005577311
|
Sager | Pluggable Terminal Blocks PC 6/ 3-STF- 10,16 BD:1-3 Min Qty: 50 | 0 |
|
$12.9700 / $13.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6700 / $14.5200 | Buy Now |
Part Details for 1709693
1709693 CAD Models
1709693 Part Data Attributes
|
1709693
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709693
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |