1709694
Phoenix Contact
Description: Barrier Strip Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1709694 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 1709694 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 651-1709694
Mouser Electronics Fixed Terminal Blocks MKDS 10 HV/ 3-ZB-10.16 RoHS: Compliant 39
  • 1 $15.0800
  • 10 $14.7700
  • 25 $14.3100
  • 50 $14.3000
  • 100 $12.8900
  • 250 $11.9100
  • 500 $11.3500
$11.3500 / $15.0800 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 5 mm RoHS: Compliant 36 In Stock
  • 5 $14.1400
  • 25 $12.7100
  • 50 $11.8700
  • 100 $11.2700
  • 250 $11.1000
  • 500 $10.8700
  • 1,000 $10.7000
$10.7000 / $14.1400 Buy Now
DISTI # 1709694
TTI Fixed Terminal Blocks MKDS 10 HV/ 3-ZB-10.16 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each Americas - 0
  • 50 $11.9600
  • 100 $11.4000
  • 250 $11.0900
  • 500 $10.8300
  • 1,000 $10.5800
$10.5800 / $11.9600 Buy Now
DISTI # 000000000002123300
Sager Fixed Terminal Blocks MKDS 10 HV/ 3-ZB-10.16 Min Qty: 50 0
  • 50 $13.9600
  • 100 $13.4500
$13.4500 / $13.9600 Buy Now
Dynamic Solutions GmbH PCB terminal block 1700
RFQ
Master Electronics PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 5 mm RoHS: Compliant 36 In Stock
  • 5 $14.1400
  • 25 $12.7100
  • 50 $11.8700
  • 100 $11.2700
  • 250 $11.1000
  • 500 $10.8700
  • 1,000 $10.7000
$10.7000 / $14.1400 Buy Now

CAD Models for 1709694 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1709694 by Phoenix Contact

1709694
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
76 A
Rated Voltage
1000 V
Safety Approval
CB; CCA; CUL; GOST; SEV; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
10 mm2
Wire Gauge
6 AWG
Want to compare parts?
  1. 1709694
    Phoenix Contact
    Barrier Strip Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Related Parts for 1709694

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1709694 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1709694 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1709694 would you like to use for your alert(s)?
  • Please alert me when 1709694 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1709694 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1709694 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1709694 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1709694.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1709694 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: