-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6950-ND
|
DigiKey | TERM BLK 4P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18 In Stock |
|
$15.1560 / $20.5800 | Buy Now |
DISTI #
651-1709704
|
Mouser Electronics | Fixed Terminal Blocks MKDS 10 HV/ 4-ZB-10 .16 RoHS: Compliant | 122 |
|
$15.1500 / $19.4200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 5 mm RoHS: Compliant |
2 In Stock |
|
$14.2900 / $17.7400 | Buy Now |
DISTI #
1709704
|
TTI | Fixed Terminal Blocks MKDS 10 HV/ 4-ZB-10 .16 Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.6300 / $15.5300 | Buy Now |
DISTI #
000000000002123301
|
Sager | Fixed Terminal Blocks MKDS 10 HV/ 4-ZB-10 .16 Min Qty: 50 | 0 |
|
$17.9700 / $18.6300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 5 mm RoHS: Compliant |
2 In Stock |
|
$14.2900 / $17.7400 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks MKDS 10 HV/ 4-ZB-10 .16 | 50 |
|
$88.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1709704
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709704
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 76 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |