Part Details for 1709863 by Phoenix Contact
Overview of 1709863 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1709863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1709863-ND
|
DigiKey | MCVR 1 5/ 2-ST-3 81 RD Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
651-1709863
|
Mouser Electronics | Pluggable Terminal Blocks MCVR 1,5/2-ST-3,81RD RoHS: Compliant | 0 |
|
$1.8900 / $2.0600 | Order Now |
DISTI #
71833976
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 2 Position | Phoenix Contact 1709863 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.2400 | Buy Now |
DISTI #
000000000005653018
|
Sager | Pluggable Terminal Blocks MCVR 1,5/2-ST-3,81RD Min Qty: 50 | 0 |
|
$2.1800 / $2.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $2.2400 | Buy Now |
Part Details for 1709863
1709863 CAD Models
1709863 Part Data Attributes
|
1709863
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1709863
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |