There are no models available for this part yet.
Overview of 170BE by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 170BE by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F5542
|
Newark | Auto Transformer, Voltage Function:Step-Up/Step-Down, Input Voltage:115V, 230V, Output Voltage:115V, 230V, Power Rating:200Va, Output Current:-, Isolation Voltage:-, Transformer Mounting:Chassis Mount, Input Connection:Wire Leaded Rohs Compliant: Yes |Hammond 170BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$75.7600 / $90.4700 | Buy Now | |
DISTI #
HM4537-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 200VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$72.8589 / $87.4300 | Buy Now | |
DISTI #
3937-170BE-ND
|
DigiKey | XFRMR NON-ISOL 115V-230V 200VA Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$138.0545 / $161.4200 | Buy Now | |
DISTI #
546-170BE
|
Mouser Electronics | Autotransformers Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 200VA RoHS: Compliant | 0 |
|
$72.8500 / $87.3200 | Order Now | |
DISTI #
70323665
|
RS | transformer - auto/lead connected line | Hammond Manufacturing 170BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0100 / $88.3000 | RFQ | |
Onlinecomponents.com | transformer - auto/lead connected line RoHS: Compliant | 2 Factory Stock |
|
$74.8000 / $94.8500 | Buy Now | ||
Powell Electronics | AUTO 200VA 230/115 Min Qty: 1 | 1 |
|
$75.9300 / $88.7800 | Buy Now | ||
Master Electronics | transformer - auto/lead connected line RoHS: Compliant | 2 Factory Stock |
|
$74.8000 / $94.8500 | Buy Now |
CAD Models for 170BE by Hammond Manufacturing
Part Data Attributes for 170BE by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA
|
Height
|
104.14 mm
|
Input Voltage-Nom
|
230 V
|
Length
|
109.22 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Output Voltage 1
|
230 V
|
Surface Mount
|
NO
|
Transformer Type
|
AUTO TRANSFORMER
|
VA Rating
|
200 VA
|
Width
|
79.502 mm
|