Part Details for 170L8376 (ALTERNATE: 170L8376) by Eaton Bussmann
Overview of 170L8376 (ALTERNATE: 170L8376) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170L8376 (ALTERNATE: 170L8376)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74058878
|
RS | FUSE 450A 1000V 2/110 AR | Bussmann by Eaton 170L8376 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$869.5800 | RFQ |