Part Details for 170L9218 by Eaton Bussmann
Overview of 170L9218 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170L9218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7816
|
Newark | Fuse 550A 2000V 3Bkn/140 Ar |Eaton Bussmann 170L9218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,233.6600 / $2,571.6500 | Buy Now |
DISTI #
170L9218-ND
|
DigiKey | FUSE 550A 2000V 3BKN/140 AR Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,077.8900 | Buy Now |
DISTI #
71338115
|
RS | FUSE 550A 2000V 3BKN/140 AR | Bussmann by Eaton 170L9218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2,081.8100 | RFQ |
DISTI #
000000000002484270
|
Sager | Specialty Fuses 550A 2000V 3BKN/140 AR | 0 |
|
Buy Now |