Part Details for 170L9868 by Eaton Bussmann
Overview of 170L9868 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170L9868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X0084
|
Newark | Fuse 630A 1600V 3Bkn/110 Ar |Eaton Bussmann 170L9868 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,853.0500 / $2,133.4500 | Buy Now |
DISTI #
170L9868-ND
|
DigiKey | FUSE 630A 1600V 3BKN/110 AR Min Qty: 1 Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
$2,071.9000 | Buy Now |
DISTI #
000000000005109386
|
Sager | Specialty Fuses FUSE 630A 1600V 3BKN/110 AR | 0 |
|
Buy Now |