Part Details for 170M3419 by Eaton Bussmann
Overview of 170M3419 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8174
|
Newark | Fuse 400A 690V 1*bn/50 Ar Uc |Eaton Bussmann 170M3419 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$391.8600 / $444.6100 | Buy Now |
DISTI #
170M3419-ND
|
DigiKey | FUSE SQUARE 400A 700VAC RECT Min Qty: 6 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$400.1500 | Buy Now |
DISTI #
71338167
|
RS | FUSE 400A 690V 1BN/50 AR UC | Bussmann by Eaton 170M3419 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$405.5500 / $426.8900 | RFQ |
DISTI #
000000000002484692
|
Sager | Specialty Fuses 400A 690V 1*BN/50 AR UC Min Qty: 6 | 0 |
|
$313.9900 | Buy Now |