There are no models available for this part yet.
Overview of 170M6163 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M6163 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K3134
|
Newark | Fuse 900A 690V 3/110 Ar Uc |Eaton Bussmann 170M6163 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$858.5800 / $1,045.7100 | Buy Now | |
DISTI #
170M6163-ND
|
DigiKey | FUSE SQUARE 900A 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,004.3900 | Buy Now | |
DISTI #
71389156
|
RS | FUSE 900A 690V 3/110 AR UC | Bussmann by Eaton 170M6163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$757.9300 / $842.1500 | RFQ | |
DISTI #
000000000002485744
|
Sager | Specialty Fuses 900A 690V 3/110 AR UC Min Qty: 1 | 0 |
|
$687.9600 / $710.1500 | Buy Now |