There are no models available for this part yet.
Overview of 170T8225 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170T8225 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M9390
|
Newark | Fuse 2200A 1000V 4Spkn/90 Ar |Eaton Bussmann 170T8225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,216.4200 / $4,761.4000 | Buy Now | |
DISTI #
170T8225-ND
|
DigiKey | FUSE 2200A 1000V 4SPKN/90 AR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,031.6800 | Buy Now | |
DISTI #
71389618
|
RS | FUSE 2200A 1000V 4SPKN/90 AR | Bussmann by Eaton 170T8225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,290.6000 / $5,569.0600 | RFQ | |
DISTI #
000000000002486453
|
Sager | Specialty Fuses 2200A 1kV 4SPKN/90AR | 0 |
|
Buy Now |