171 120V/0-120V 1.75A by: Staco Energy Products Co

Part Details for 171 120V/0-120V 1.75A by Staco Energy Products Co

Overview of 171 120V/0-120V 1.75A by Staco Energy Products Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK1254STL-E Renesas Electronics Corporation Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252
2SK1254L-E Renesas Electronics Corporation Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251

Price & Stock for 171 120V/0-120V 1.75A

Part # Distributor Description Stock Price Buy
DISTI # 72336117
RS Variable Autotransformer Model | Staco Energy Products Co. 171 120V/0-120V 1.75A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 5
  • 1 $207.4600
  • 3 $195.0100
  • 6 $188.7900
$188.7900 / $207.4600 Buy Now

Part Details for 171 120V/0-120V 1.75A

171 120V/0-120V 1.75A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 171 120V/0-120V 1.75A by Staco Energy Products Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 171 120V/0-120V 1.75A by Staco Energy Products Co

Select Manufacturer
Which Manufacturer of 171 120V/0-120V 1.75A would you like to use for your alert(s)?
  • Please alert me when 171 120V/0-120V 1.75A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 171 120V/0-120V 1.75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 171 120V/0-120V 1.75A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 171 120V/0-120V 1.75A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 171 120V/0-120V 1.75A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 171 120V/0-120V 1.75A by Staco Energy Products Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: