Part Details for 171-009-203L011 by NorComp
Results Overview of 171-009-203L011 by NorComp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
171-009-203L011 Information
171-009-203L011 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 171-009-203L011
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40Y4629
|
Newark | D Sub Connector, Receptacle, 9Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:171 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 171-009-203L011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$1.4200 / $2.2300 | Buy Now |
US Tariff Estimator: 171-009-203L011 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 171-009-203L011
171-009-203L011 Part Data Attributes
|
|
171-009-203L011
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-203L011
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.496 Inch | |
| Body Depth | 1.061 Inch | |
| Body Length | 1.213 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Design | Stamped | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 150 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Clinch Nut | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -50 °C | |
| Option | General Purpose | |
| Plating Thickness | Flash Inch | |
| Rated Current (Power) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 28 Awg |
Alternate Parts for 171-009-203L011
This table gives cross-reference parts and alternative options found for 171-009-203L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-009-203L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 171-009-202L012 | NorComp | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | 171-009-203L011 vs 171-009-202L012 |
| 171-009-203011 | NorComp | Check for Price | D Type Connector, | 171-009-203L011 vs 171-009-203011 |
171-009-203L011 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads to ensure proper mating and to prevent damage to the connector.
-
Yes, the 171-009-203L011 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the connector to ensure reliable performance.
-
The 171-009-203L011 is rated for operating temperatures between -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to follow the manufacturer's guidelines for environmental considerations and potential derating.
-
The 171-009-203L011 is rated for a minimum of 500 mating cycles, but this can vary depending on the application, environment, and usage. It's recommended to consult the manufacturer's guidelines for specific mating cycle life expectations.
-
The 171-009-203L011 is designed to be compatible with other NorComp connectors, but compatibility with other manufacturers' connectors is not guaranteed. It's recommended to consult the manufacturer's guidelines and perform testing before using the connector with other manufacturers' products.