Part Details for 171-037-213R911 by NorComp
Results Overview of 171-037-213R911 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
171-037-213R911 Information
171-037-213R911 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 171-037-213R911
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40Y4708
|
Newark | D Sub Connector, Receptacle, 37Pos, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Dc, Product Range:171 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 171-037-213R911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$4.4800 / $6.3300 | Buy Now |
|
DISTI #
171-037-213R911
|
IBS Electronics | CONN D-SUBMINIATURE F 37 POS 2.76MM SOLDER ST THRU-HOLE 37 TERMINAL 1 PORT Min Qty: 30 Package Multiple: 1 | 870 |
|
$4.5780 / $6.3280 | Buy Now |
|
|
New Advantage Corporation | 37 Position 2 Row Female Through Hole D-Sub Receptacle Connector RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 600 |
|
$7.0200 / $7.6000 | Buy Now |
US Tariff Estimator: 171-037-213R911 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 171-037-213R911
171-037-213R911 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
171-037-213R911 Part Data Attributes
|
|
171-037-213R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-037-213R911
NorComp
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide9t | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 4/C | |
| Termination Type | Solder | |
| Total Number of Contacts | 37 | |
| UL Flammability Code | 94V-0 |
171-037-213R911 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads to ensure proper mating and to prevent damage to the connector.
-
Yes, the 171-037-213R911 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and securing the connector to ensure reliable performance.
-
The 171-037-213R911 is rated for operating temperatures between -55°C to 125°C. While it can withstand some exposure to chemicals, it's essential to consult the manufacturer's guidelines for specific chemical resistance and to perform necessary testing before deployment in harsh environments.
-
The 171-037-213R911 is rated for a minimum of 500 mating cycles, but this can vary depending on the application, environment, and usage. It's recommended to consult the manufacturer's guidelines for specific mating cycle life expectations.
-
The 171-037-213R911 is designed to be compatible with other NorComp connectors, but compatibility with other manufacturers' connectors is not guaranteed. It's recommended to consult the manufacturer's guidelines and perform testing before using the connector with other manufacturers' products.