There are no models available for this part yet.
Overview of 171-324-30S-4J5-18-P1CL by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for 171-324-30S-4J5-18-P1CL by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK5957
|
Newark | 171-324-30S-4J5-18-P1Cl |Glenair 171-324-30S-4J5-18-P1CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$178.3400 / $575.1600 | Buy Now | |
DISTI #
631-32430S4J518P1CL
|
Mouser Electronics | D-Sub Micro-D Connectors COMMERCIAL | 0 |
|
$256.0800 / $375.1700 | Order Now | |
DISTI #
171-324-30S4J518P1CL
|
TTI | D-Sub Micro-D Connectors COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for 171-324-30S-4J5-18-P1CL by Glenair Inc
Part Data Attributes for 171-324-30S-4J5-18-P1CL by Glenair Inc
171-324-30S-4J5-18-P1CL
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
171-324-30S-4J5-18-P1CLGlenair IncVS
-