-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 32A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6719-ND
|
DigiKey | TERM BLK 3P SIDE ENT 9.53MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
409 In Stock |
|
$1.8975 / $2.7300 | Buy Now |
DISTI #
651-1710069
|
Mouser Electronics | Fixed Terminal Blocks MKDSV 5/ 3-9.5 3P 9.5MM RoHS: Compliant | 254 |
|
$1.8900 / $2.7300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
60 In Stock 11584 Factory Stock |
|
$1.8200 / $2.2200 | Buy Now |
DISTI #
1710069
|
TTI | Fixed Terminal Blocks MKDSV 5/ 3-9.5 3P 9.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.8400 / $2.0600 | Buy Now |
DISTI #
000000000001074183
|
Sager | Fixed Terminal Blocks MKDSV 5/ 3-9.5 3P 9.5MM Min Qty: 50 | 838 |
|
$2.3900 / $2.6700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
60 In Stock 11584 Factory Stock |
|
$1.8200 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1710069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1710069
Phoenix Contact
Barrier Strip Terminal Block, 32A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 690 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 9 AWG |